887-022-521-608

Heilind Number:EDA887-022-521-608
Manufacturer:EDAC
Manufacturer Number:887-022-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-608

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability and reliability, this connector features a single row design with 22 positions, making it ideal for various applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring high temperature resistance and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient performance. Its straight mount orientation and compact size offer easy integration into your setup. Operating seamlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component.