887-022-521-808

Heilind Number:EDA887-022-521-808
Manufacturer:EDAC
Manufacturer Number:887-022-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-521-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black design and a dependable amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and 22 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temperature applications. Upgrade your setup today with this essential component.