887-022-523-101

Heilind Number:EDA887-022-523-101
Manufacturer:EDAC
Manufacturer Number:887-022-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-101

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a crucial component for seamless power and data transmission. Designed for durability and performance, this connector boasts a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a single row layout and 22 positions, it offers ample connectivity for your electronic applications. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Featuring a pitch of .156 in and row spacing of .2 in, it enables precise and secure connections on your board. Whether you're working on industrial machinery or consumer electronics, this connector, with an amperage rating of 3A and an operating temperature range of -40 to 105 °C, is the perfect choice for demanding environments. Trust in its straight mount orientation for easy installation and maintenance. Explore our selection of PCB connectors and elevate your connectivity solutions with ease.