887-022-523-104

Heilind Number:EDA887-022-523-104
Manufacturer:EDAC
Manufacturer Number:887-022-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-104

Detailed Description

Upgrade your circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row configuration and a total of 22 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientation, this connector can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications. Elevate your connectivity game with this essential component.