887-022-523-107

Heilind Number:EDA887-022-523-107
Manufacturer:EDAC
Manufacturer Number:887-022-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for seamless board-to-board PCB connectivity. Designed for optimal performance in high-temperature environments, this connector ensures robust power transmission with an amperage rating of 3A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it guarantees durability and efficient signal transmission. With a single row design, it offers 22 positions at a pitch of .156 inches, perfect for compact PCB layouts. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this black connector for secure and efficient card edge connections in your electronic designs.