887-022-523-108

Heilind Number:EDA887-022-523-108
Manufacturer:EDAC
Manufacturer Number:887-022-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-108

Detailed Description

Elevate your PCB connections with this high-temp card edge connector, a reliable solution for demanding environments. Designed for optimal performance, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 22 positions, it offers seamless connectivity for your electronic projects. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Engineered for versatility, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Trust in this essential component for your next PCB assembly, meeting your connectivity needs with precision and efficiency.