887-022-523-112

Heilind Number:EDA887-022-523-112
Manufacturer:EDAC
Manufacturer Number:887-022-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-112

Detailed Description

Enhance your high-temperature electronic connections with our Black Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a single row, perfect for efficient PCB-to-board connections. With a contact pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment and reliable performance. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in extreme operating conditions, ranging from -40 to 105°C. Crafted with Copper Alloy contacts, it offers excellent conductivity and a current rating of 3A, making it ideal for power and signal transmission. Whether for industrial or commercial applications, this straight-mount connector is a dependable choice for your connectivity needs.