887-022-523-604

Heilind Number:EDA887-022-523-604
Manufacturer:EDAC
Manufacturer Number:887-022-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-604

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector in sleek black. Designed for efficiency and durability, it boasts a 3A amperage and is crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliable performance even in extreme conditions. With a single row of 22 copper alloy contacts spaced at .156 inches, it guarantees seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Upgrade your setup with this essential component for optimal connectivity and performance.