887-022-523-802

Heilind Number:EDA887-022-523-802
Manufacturer:EDAC
Manufacturer Number:887-022-523-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-802

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures secure and reliable power transmission with an amperage rating of 3 A. Its black UL 94V-0 Polyphenylene Sulfide housing guarantees exceptional durability while meeting stringent safety standards. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a spacing of .2 inches, it offers seamless integration for 22 positions. With a straight mount orientation, installation is straightforward and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial and commercial applications requiring robust and efficient board-to-board connectivity. Elevate your PCB design with this essential component.