887-022-523-803

Heilind Number:EDA887-022-523-803
Manufacturer:EDAC
Manufacturer Number:887-022-523-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-803

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed for high temperature environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance under extreme conditions. With a sturdy Copper Alloy contact material and a 3A amperage rating, it guarantees efficient power transmission. Featuring two rows, each with 22 positions and a .156-inch pitch, it offers ample connectivity options for your PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this essential component for seamless and secure connectivity in your electronic devices.