887-022-523-804

Heilind Number:EDA887-022-523-804
Manufacturer:EDAC
Manufacturer Number:887-022-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-804

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for seamless board-to-board PCB connectivity. With a sleek black finish and durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in high-temperature environments. Featuring two rows of 22 positions each, it offers ample connectivity for your devices. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your PCB connectivity with this essential component.