887-022-523-812

Heilind Number:EDA887-022-523-812
Manufacturer:EDAC
Manufacturer Number:887-022-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-523-812

Detailed Description

Create reliable connections with our High Temp Card Edge Connector. Designed for durability, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal performance even in high-temperature environments. With a current rating of 3 A, it offers efficient power transmission. The copper alloy contacts, along with a pitch of .156 inches and row spacing of .2 inches, provide secure and stable connectivity. Boasting two rows and 22 positions, this connector is perfect for various PCB applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.