887-022-524-104

Heilind Number:EDA887-022-524-104
Manufacturer:EDAC
Manufacturer Number:887-022-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-524-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-524-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability and performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 22 positions, it offers seamless integration for your PCB needs. The straight mount orientation and 1-row configuration make installation a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for demanding applications. Elevate your connectivity solutions with this black card edge connector, a must-have for your PCB assembly projects.