887-022-524-802

Heilind Number:EDA887-022-524-802
Manufacturer:EDAC
Manufacturer Number:887-022-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-524-802

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contact material, it ensures reliable performance in demanding environments. Featuring two rows and 22 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive use. Trust in this connector for secure and efficient board-to-board connections.