887-022-524-812

Heilind Number:EDA887-022-524-812
Manufacturer:EDAC
Manufacturer Number:887-022-524-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-524-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-524-812

Detailed Description

Introducing our High Temp Card Edge Connector, perfect for demanding applications where reliability is crucial. With a sleek black design, this connector features a dual-row layout with 22 positions, ensuring efficient connectivity. Built to withstand high temperatures, it boasts a UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, guaranteeing durability and performance. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB connectivity needs. Available now in our PCB Connectors collection.