887-022-540-101

Heilind Number:EDA887-022-540-101
Manufacturer:EDAC
Manufacturer Number:887-022-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-540-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row of 22 positions, each crafted with durable Copper Alloy for reliable conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and stability even in high-temperature environments, withstanding operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB connectivity. Its straight mount orientation facilitates easy installation, making it an essential component for board-to-board connections in a variety of electronic applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.