887-022-540-103

Heilind Number:EDA887-022-540-103
Manufacturer:EDAC
Manufacturer Number:887-022-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-540-103

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector, designed for optimal performance in challenging environments. Featuring a sleek black finish, this connector offers reliability and durability, with a current rating of 3 A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it ensures secure and efficient connections. With a single row layout and 22 positions, it provides ample space for your PCB needs. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your connectivity game with this essential component.