887-022-540-108

Heilind Number:EDA887-022-540-108
Manufacturer:EDAC
Manufacturer Number:887-022-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-540-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a single row configuration and 22 positions, it offers ample connectivity for your applications. The copper alloy contacts maintain reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance under extreme conditions. Upgrade your PCB setup with this essential component, a must-have in the realm of connectivity solutions.