887-022-540-201

Heilind Number:EDA887-022-540-201
Manufacturer:EDAC
Manufacturer Number:887-022-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-540-201

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating conditions. With a double row configuration and a total of 22 positions, it offers ample connectivity options for your PCB assemblies. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mounting orientations, it withstands temperatures ranging from -40 to 105°C, making it ideal for high-temperature environments. Upgrade your setup with this essential component for seamless board-to-board connections.