887-022-540-207

Heilind Number:EDA887-022-540-207
Manufacturer:EDAC
Manufacturer Number:887-022-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-540-207

Detailed Description

Enhance your electronics with our high-temperature Card Edge Connector, ideal for demanding applications. Featuring a sleek black design, this connector offers reliable performance with a 3A amperage rating. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, it ensures long-lasting quality. With two rows and 22 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing offer precise positioning on your PCB. Perfect for straight mount orientation, it thrives in temperatures ranging from -40 to 105°C. Elevate your PCB connections with this essential component.