887-022-540-212

Heilind Number:EDA887-022-540-212
Manufacturer:EDAC
Manufacturer Number:887-022-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-540-212

Detailed Description

Enhance connectivity within high-temperature environments with this Black High Temp Card Edge Connector. Designed for optimal performance, it features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring durability and reliability. With two rows of 22 positions each, it offers ample connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it meets the demands of diverse industrial settings. Elevate your PCB assembly with this essential component.