887-022-540-602

Heilind Number:EDA887-022-540-602
Manufacturer:EDAC
Manufacturer Number:887-022-540-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-540-602

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding industrial environments. This essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and fire resistance. With a single row layout and 22 copper alloy contacts, it offers seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality even in extreme conditions. Trust in its high amperage rating of 3A to power your systems with efficiency. Upgrade your setups with this essential connector, a must-have in any electronic assembly.