887-022-540-802

Heilind Number:EDA887-022-540-802
Manufacturer:EDAC
Manufacturer Number:887-022-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-540-802

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for top-tier performance in demanding environments, this connector boasts a sleek black finish and features UL 94V-0 Polyphenylene Sulfide housing for optimal durability. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its double-row configuration with 22 positions ensures seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, perfect for high-speed data transmission. Operating flawlessly between -40 and 105°C, it's ideal for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.