887-022-541-101

Heilind Number:EDA887-022-541-101
Manufacturer:EDAC
Manufacturer Number:887-022-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-101

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row design and Copper Alloy contact material, it offers reliable connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, ensuring seamless integration. Suitable for straight mount orientation, it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your setup with this essential component.