887-022-541-102

Heilind Number:EDA887-022-541-102
Manufacturer:EDAC
Manufacturer Number:887-022-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-102

Detailed Description

Elevate your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for durability and reliability in extreme environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 22 positions, it offers versatile connectivity options for your board-to-board applications. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Its straight mount orientation simplifies installation, making it ideal for a wide range of electronic devices. Upgrade your connectivity solutions with this essential component from our extensive lineup of PCB connectors.