887-022-541-103

Heilind Number:EDA887-022-541-103
Manufacturer:EDAC
Manufacturer Number:887-022-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even under extreme conditions. With a low amperage of 3 A, it offers efficient power transmission while its copper alloy contact material guarantees excellent conductivity. The single-row design with 22 positions and a pitch of .156 inches allows for seamless board-to-board connections. Mountable in a straight orientation, it facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Elevate your PCB connectivity with this essential component.