887-022-541-204

Heilind Number:EDA887-022-541-204
Manufacturer:EDAC
Manufacturer Number:887-022-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-204

Detailed Description

Enhance your high-temperature PCB connectivity with this Black High Temp Card Edge Connector. Designed for durability and performance, it features a 3A amperage and UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, offering a total of 22 positions on a .156-inch pitch with .2-inch row spacing, it ensures reliable and efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various electronic applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs.