887-022-541-207

Heilind Number:EDA887-022-541-207
Manufacturer:EDAC
Manufacturer Number:887-022-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this essential component boasts a sleek black finish and features two rows of 22 positions each, ensuring seamless and efficient data transmission. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliability even in high-temperature environments, with an operating range of -40 to 105 °C. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for superior board-to-board connectivity in your electronic projects.