887-022-541-212

Heilind Number:EDA887-022-541-212
Manufacturer:EDAC
Manufacturer Number:887-022-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-212

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector features UL 94V-0 Polyphenylene Sulfide housing material for superior durability. With 22 positions and a 2-row layout, it offers ample connectivity options for your PCB setup. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Its straight mount orientation adds versatility to installation, making it a must-have component for your electronic projects. Explore our range of products to discover more innovative solutions for your connectivity needs.