887-022-541-602

Heilind Number:EDA887-022-541-602
Manufacturer:EDAC
Manufacturer Number:887-022-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-602

Detailed Description

Easily connect your high-temperature applications with this durable Black Card Edge Connector. Designed for reliability, it features a single row of 22 positions with a pitch of .156 inches, ideal for seamless board-to-board PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and performance in even the most demanding environments. With a contact material of Copper Alloy and an operating temperature range of -40 to 105°C, this connector guarantees efficient power transmission at all times. Its straight mount orientation and compact design make it a perfect fit for various electronic devices, offering a seamless and secure connection solution. Trust in this connector for your critical applications, where high amperage (3 A) and reliable performance are essential.