887-022-541-603

Heilind Number:EDA887-022-541-603
Manufacturer:EDAC
Manufacturer Number:887-022-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-603

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance even in challenging environments. Featuring a single row design with 22 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Upgrade your connectivity solutions with this essential component.