887-022-541-612

Heilind Number:EDA887-022-541-612
Manufacturer:EDAC
Manufacturer Number:887-022-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-612

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring a single row configuration with 22 positions, it offers seamless connectivity for various applications. The contact material, Copper Alloy, guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component, a standout in our lineup of high-quality connectors.