887-022-541-804

Heilind Number:EDA887-022-541-804
Manufacturer:EDAC
Manufacturer Number:887-022-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, a must-have component for seamless data transfer. Designed for durability, this connector boasts a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in challenging environments. With two rows of contact points, featuring Copper Alloy construction for optimal conductivity, it offers a total of 22 positions with a pitch of .156 inches. The straight mount orientation and compact design make it easy to integrate into your setup. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for industrial and commercial applications where reliability is key. Upgrade your PCB connections with this high-quality component.