887-022-541-807

Heilind Number:EDA887-022-541-807
Manufacturer:EDAC
Manufacturer Number:887-022-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-807

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. With a sleek black design and UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and safety in demanding environments. Featuring two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable power delivery with a 3A rating. The 22 positions and straight mount orientation make it versatile for various PCB layouts. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance. Elevate your connectivity with this essential component.