887-022-541-808

Heilind Number:EDA887-022-541-808
Manufacturer:EDAC
Manufacturer Number:887-022-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-541-808

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black color and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both functionality and aesthetics. Featuring two rows and 22 positions, it offers ample connectivity options for your PCB setup. The contact material, Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it provides precise alignment on the board. Its straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where high temperature resistance is essential. Upgrade your connectivity solutions with this essential component.