887-022-542-102

Heilind Number:EDA887-022-542-102
Manufacturer:EDAC
Manufacturer Number:887-022-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a single row of 22 positions with a pitch of .156 inches. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for high-power applications. The straight mount orientation and row spacing of .2 inches allow for easy integration into your PCB setup. Upgrade your board-to-board connections with this essential component.