887-022-542-108

Heilind Number:EDA887-022-542-108
Manufacturer:EDAC
Manufacturer Number:887-022-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-108

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 22 positions and a pitch of .156 inches, ensuring reliable contact and transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for robust durability, while the contact material is made of Copper Alloy for efficient signal transfer. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable functionality even in demanding conditions. Its straight mount orientation and .2-inch row spacing facilitate easy installation, making it an essential component for various PCB applications. Trust in its quality and performance for seamless board-to-board connections.