887-022-542-201

Heilind Number:EDA887-022-542-201
Manufacturer:EDAC
Manufacturer Number:887-022-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for superior performance, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With a 3A amperage rating and copper alloy contacts, it guarantees secure power transmission. Its dual-row design with 22 positions allows for efficient board-to-board connectivity, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding applications in various industries. Upgrade your PCB connections with this essential component.