887-022-542-204

Heilind Number:EDA887-022-542-204
Manufacturer:EDAC
Manufacturer Number:887-022-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-204

Detailed Description

Upgrade your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliable performance in demanding environments, it features a 3A amperage rating and a housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .156 inches, it offers secure and efficient connectivity for up to 22 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust this black connector to deliver quality and longevity in your PCB assemblies.