887-022-542-212

Heilind Number:EDA887-022-542-212
Manufacturer:EDAC
Manufacturer Number:887-022-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-quality Copper Alloy contacts. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures reliable functionality in various environments. The two-row design, with 22 positions and a pitch of .156 inches, offers efficient board-to-board connectivity. Its straight mount orientation and compact .2-inch row spacing make it ideal for space-saving applications. Elevate your PCB connections with this essential component.