887-022-542-803

Heilind Number:EDA887-022-542-803
Manufacturer:EDAC
Manufacturer Number:887-022-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-803

Detailed Description

Enhance the connectivity of your high-temp electronic devices with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration with 22 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Suitable for straight mounting orientation, it's perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for industrial and commercial applications. Trust in our high-quality connector to optimize the performance of your electronic systems.