887-022-542-804

Heilind Number:EDA887-022-542-804
Manufacturer:EDAC
Manufacturer Number:887-022-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high temperature tolerance and safety. With a current rating of 3 A and two rows of contacts, it offers efficient power transmission for your applications. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 22 positions available, you have ample flexibility for your designs. Whether straight or right-angle mounting, this connector offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in our High Temp Card Edge Connector for superior quality and performance in your projects.