887-022-542-807

Heilind Number:EDA887-022-542-807
Manufacturer:EDAC
Manufacturer Number:887-022-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-807

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and a robust construction, with housing made of UL 94V-0 Polyphenylene Sulfide. Its 22 positions spread across two rows ensure efficient signal transmission, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for precision PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any advanced electronic setup. Choose straight mount orientation for seamless integration. Elevate your connectivity game with this essential component.