887-022-542-808

Heilind Number:EDA887-022-542-808
Manufacturer:EDAC
Manufacturer Number:887-022-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-542-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of high-quality Copper Alloy contacts, capable of handling up to 3A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 22 positions offer ample connectivity options. Suitable for straight mounting, this connector is perfect for board-to-board applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's a must-have for any project requiring secure and efficient PCB connections. Elevate your connectivity solutions with this essential component.