887-022-544-101

Heilind Number:EDA887-022-544-101
Manufacturer:EDAC
Manufacturer Number:887-022-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-544-101

Detailed Description

Elevate your high-temperature PCB connectivity with this cutting-edge Card Edge Connector in sleek black. Engineered for top performance, it boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in any application. With a single row design and 22 positions, it offers seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment. Perfect for demanding environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronics with this essential component.