887-022-544-104

Heilind Number:EDA887-022-544-104
Manufacturer:EDAC
Manufacturer Number:887-022-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-544-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for high-temperature resistance. With a single row configuration and a total of 22 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from durable Copper Alloy, ensures optimal conductivity and longevity. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in various applications. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Elevate your connectivity solutions with this essential component.