887-022-544-201

Heilind Number:EDA887-022-544-201
Manufacturer:EDAC
Manufacturer Number:887-022-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-544-201

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a 3A amperage, it ensures reliable power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. Its 2-row design with 22 positions offers ample connectivity options, and with a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Perfect for various applications, it is a must-have in your collection of electronic components.