887-022-544-808

Heilind Number:EDA887-022-544-808
Manufacturer:EDAC
Manufacturer Number:887-022-544-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-544-808

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 22 positions cater to diverse connectivity needs. Its straight mount orientation facilitates easy installation, and with an operating temperature range of -40 to 105°C, it guarantees consistent functionality even in extreme conditions. Ideal for a range of applications, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance and reliability.