887-022-555-201

Heilind Number:EDA887-022-555-201
Manufacturer:EDAC
Manufacturer Number:887-022-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-555-201

Detailed Description

Enhance your high-temperature PCB connectivity with our Card Edge Connector, meticulously designed for reliable performance. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability in challenging environments. Boasting two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 22 positions, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component to streamline your PCB assembly process and maintain robust electrical connections. Elevate your design with our top-of-the-line Card Edge Connector.