887-022-555-202

Heilind Number:EDA887-022-555-202
Manufacturer:EDAC
Manufacturer Number:887-022-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-022-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-022-555-202

Detailed Description

Enhance connectivity within your high-temp electronic devices with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 22 copper alloy contacts, it offers seamless data transmission at a current of up to 3 A. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for use in various environments. Upgrade your connectivity solutions with this essential component.